MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 輸入電壓(最大值) 輸出電壓 輸出電流 交換頻率
Monolithic Power Systems (MPS) 電源管理模組 16V, Dual 13A DC/DC Power Module 391庫存量
最少: 1
倍數: 1

Power Modules 16 V 600 mV to 3.3 V 13 A 800 kHz
Monolithic Power Systems (MPS) 電源管理模組 16V, Single 36A DC/DC Power Module 321庫存量
最少: 1
倍數: 1

Power Modules 16 V 600 mV to 3.3 V 36 A 800 kHz
Monolithic Power Systems (MPS) 電源管理模組 16V, Single 50A DC/DC Power Module 19庫存量
1,350預期18/9/2026
最少: 1
倍數: 1

Power Modules 16 V 600 mV to 1.8 V 50 A 800 kHz
Monolithic Power Systems (MPS) 電源管理模組 16V, Single 26A DC/DC Power Module 無庫存前置作業時間 30 週
最少: 450
倍數: 450

Power Modules 16 V 600 mV to 3.3 V 26 A 800 kHz
Monolithic Power Systems (MPS) 電源管理模組 16V, Dual 25A Output DC/DC Power Module 無庫存前置作業時間 30 週
最少: 450
倍數: 450

Power Modules 16 V 600 mV to 1.8 V 25 A 800 kHz