Capacitive Touch Adapter

Toradex
145-151
Capacitive Touch Adapter

製造商:

說明:
模組配件 Capacitive Touch Adapter V1.0A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 模組配件
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Add-On Boards
品牌: Toradex
描述/功能: Capacitive Touch Adapter
尺寸: 20 mm x 20 mm x 8.4 mm
最高工作溫度: + 85 C
最低工作溫度: - 30 C
工作電源電壓: 3.3 V
產品類型: Modules Accessories
系列: Display
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: 01511000 00961100 01511101
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).