102110497

Seeed Studio
713-102110497
102110497

製造商:

說明:
模組配件 Rapberry Pi CM4 Dual GbE Carrier Board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 68

庫存:
68 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$441.83 HK$441.83

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 模組配件
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Modules Accessories
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

Dual Gigabit Ethernet Carrier Board

Seeed Studio Dual Gigabit Ethernet Carrier Board is equipped with dual Gigabit Ethernet ports and dual USB 3.0 ports ideal for soft router applications. This carrier board is powered by Raspberry Pi Compute Module 4. The dual gigabit Ethernet carrier board features onboard dual USB 3.0 with an additional USB 3.0 9-pin header for more external ports. This carrier board offers a variety of I/O peripherals including MIPI CSI, MIPI DSI, and micro-HDMI to connect displays/cameras. Other peripherals include a standard 9-pin USB 3.0 header for more USB expansion, a micro-SD card slot, and an FPC connector. The dual gigabit Ethernet carrier board is ideal for HTPC makers, Linux developers, software router enthusiasts, and Raspberry Pi users. Typical applications include software router, Internet-of-Things (IoT), and smarthomes.