62CA4

Microchip Technology
579-62CA4
62CA4

製造商:

說明:
模組配件 Module Adapter Board 62mm - 1700V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$869.59 HK$869.59

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 模組配件
Adapters
品牌: Microchip Technology
工作電源電壓: 5 V, 15 V
封裝: Bulk
產品類型: Modules Accessories
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8471801000
ECCN:
EAR99

AgileSwitch Module Adapter Board for 2ASC-17A1HP

Microchip Technology AgileSwitch Module Adapter Board for 2ASC-17A1HP (62CA4) allows simple evaluation of the AgileSwitch 2ASC-17A1HP 1700V SiC Gate Driver Core, which is optimized for EVs, traction, and heavy-duty vehicle applications. The 2ASC-17A1HP is software-configurable, allowing developers to appropriately configure the gate driver parameters to their application without having to worry about changing hardware. The 1700V, dual-channel 2ASC-17A1HP from Microchip Technology provides up to 20A of peak current at an operating frequency of 150kHz.