SE2000BC240GI-1TB4-2CB-STD

Swissbit
922-610462
SE2000BC240GI-1TB4-2CB-STD

製造商:

說明:
固態驅動 - SSD Industrial BGA PCIe SSD, E2000, 240 GB, 3D TLC Flash, -40C to +85C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,085.74 HK$2,085.74

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 固態驅動 - SSD
RoHS:  
E2000
240 GB
PCIe SSD
BGA
3D TLC
PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3
864 MB/s
1753 MB/s
900 mV, 1.8 V, 3.3 V
- 40 C
+ 85 C
20 mm x 16 mm x 0.8 mm
品牌: Swissbit
濕度敏感: Yes
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 610462
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

E2000/E2600 Industrial PCIe BGA SSDs

Swissbit E2000/E2600 Industrial PCIe BGA Solid State Devices (SSDs) are high-density 3D NAND TLC / pSLCs and PCIe M.2 1620 BGA. These E2000/E2600 SSDs support NVMe 1.3 command sets and operate at 3.3V, 1.8V, and 0.9V supply voltages. The E2000/E2600 SSDs have low power consumption and are highly reliable. These industrial PCIe BGA SSDs feature dynamic and static wear leveling, power fail data loss protection, Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and life cycle management. The E2000/E2600 industrial PCIe BGA SSDs operate at -40°C to 85°C industrial temperature range. These SSDs come in a 291 Ball BGA package with 0.8mm pitch and 16mm x 20mm dimensions.