SSDSC2KB240GZ1Z

Solidigm
662-SSDSC2KB240GZ1Z
SSDSC2KB240GZ1Z

製造商:

說明:
固態驅動 - SSD Solidigm D3-S4520 Series (240GB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,040.13 HK$4,040.13
HK$3,715.03 HK$37,150.30
HK$3,590.33 HK$89,758.25

商品屬性 屬性值 選擇屬性
Solidigm
產品類型: 固態驅動 - SSD
RoHS:  
S4520
240 GB
Solid State Drives
2.5 in
3D TLC
SATA III
品牌: Solidigm
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: SSDSC2KB240GZ01 AA0019282 AA0019282
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

D3-S4520 & D3-S4620 SSDs

Solidigm D3-S4520 and D3-S4620 Solid-State Drives (SSDs) (Formerly Intel) feature 144-layer, TLC, Intel® 3D NAND and are designed to improve overall system reliability and flexibility while preserving legacy infrastructures. The SSDs reduce storage operating costs and accelerate read-intensive and mixed workloads with power-efficient performance. The reliable Solidigm D3-S4520 and D3-S4620 SSDs meet service-level requirements while increasing server efficiency. The fourth-generation Intel controller, innovative firmware, and Intel 3D NAND make the SSDs compatible with existing SATA deployments, enabling an easy storage upgrade.