OMSP0S3128Q-00

Kingston
524-OMSP0S3128Q-00
OMSP0S3128Q-00

製造商:

說明:
固態驅動 - SSD mSATA 128GB SATA3 SSD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
189
預期2/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,254.54 HK$1,254.54
HK$1,157.05 HK$11,570.50
HK$1,118.99 HK$33,569.70
HK$1,090.71 HK$65,442.60
105 報價

商品屬性 屬性值 選擇屬性
Kingston
產品類型: 固態驅動 - SSD
RoHS:  
REACH - SVHC:
CT-mSATA3
128 GB
mSATA SSDs
mSATA
TLC
SATA III
3.3 V
0 C
+ 70 C
50.8 mm x 29.85 mm x 4.85 mm
品牌: Kingston
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 15
子類別: Memory & Data Storage
每件重量: 294.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471706000
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471700100
ECCN:
EAR99

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.

mSATA3 Industrial SSDs

Kingston mSATA3 Industrial SSDs incorporate advanced SATA3 6Gbps controllers that automatically perform wear-leveling, garbage collection, and vital NAND Flash management features. These industrial SSDs also incorporate high-speed next-generation 3D NAND Flash. The mSATA3 industrial SSDs are designed as a drop-in replacement for Hard Disk Drives (HDDs) and deliver up to 20x greater performance and higher reliability than HDDs. Typical applications include Point of Sale (POS), digital signage, robotics, kiosks, and surveillance/mobile recording.