OM8P0S3256Q-A0

Kingston
524-OM8P0S3256Q-A0
OM8P0S3256Q-A0

製造商:

說明:
固態驅動 - SSD M.2 2280 256GB SATA3 SSD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 121

庫存:
121 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,657.73 HK$1,657.73
HK$1,527.28 HK$15,272.80
HK$1,476.81 HK$44,304.30
HK$1,439.16 HK$86,349.60

商品屬性 屬性值 選擇屬性
Kingston
產品類型: 固態驅動 - SSD
RoHS:  
CT-M.2 2242 SATA3
256 GB
M.2 SSDs
M.2 2280
TLC
SATA III
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.35 mm
品牌: Kingston
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 15
子類別: Memory & Data Storage
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

M.2 2242 SATA3 Industrial SSDs

Kingston M.2 2242 SATA3 Industrial SSDs incorporate advanced SATA3 6Gbps controllers that automatically perform wear-leveling, garbage collection, and vital NAND Flash management features. These industrial SSDs also incorporate high-speed next-generation 3D NAND Flash. The M.2 2242 SATA3 industrial SSDs are designed as a drop-in replacement for Hard Disk Drives (HDDs) and deliver up to 20x greater performance and higher reliability than HDDs. Typical applications include Point of Sale (POS), digital signage, robotics, kiosks, and surveillance/mobile recording.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.