EXSI3A7680GB

Exascend
245-EXSI3A7680GB
EXSI3A7680GB

製造商:

說明:
固態驅動 - SSD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$27,818.70 HK$27,818.70

商品屬性 屬性值 選擇屬性
Exascend
產品類型: 固態驅動 - SSD
RoHS:  
SI3
7.5 TB
SATA SSDs
2.5 in
SATA
535 MB/s
550 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
品牌: Exascend
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

SI3 Series Solid State Drives (SSDs)

Exascend SI3 Series Solid State Drives (SSDs) are industrial-grade, legacy SATA-III Flash storage devices that provide extreme ruggedness and top SATA performance. Featuring high-end 3D TLC NAND flash and available in 2.5", M.2 (2280, 2260, and 2242), and mSATA form factors, the SI3 series is a perfect long-term storage solution for applications leveraging the legacy SATA-III interface.