EXPI3U7680GB-H

Exascend
245-EXM4C0076VXU2IE0
EXPI3U7680GB-H

製造商:

說明:
固態驅動 - SSD 7.68TB / PCIe Gen3x4 / U.2 / 3D TLC / Wide-Temp / Industrial (Recommeded replacement of EXP3M4C0076VDU2IE0)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$37,306.39 HK$37,306.39

商品屬性 屬性值 選擇屬性
Exascend
產品類型: 固態驅動 - SSD
RoHS:  
PI3
7.68 TB
PCIe SSDs
U.2
3D TLC
PCIe
3200 MB/s
3.3 V, 12 V
- 40 C
+ 85 C
品牌: Exascend
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523802000
TARIC:
8523801000

PI3 Series Industrial NVMe Solid State Drives

Exascend PI3 Series Industrial NVMe Solid State Drives (SSDs) are a thoroughly industrial-grade lineup of PCIe 3.0 storage devices that bring excellent performance to any industrial application. These SSDs feature various Exascend technologies, including SuperCruist technology and unlimited over-provisioning, AES-256, and wide temperature configurations from -40°C to +85°C. PI3 SSDs are an ideal option for the most demanding applications in industrial and mission-critical environments.