SSDPF2SQ800GZ01

Solidigm
662-SSDPF2SQ800GZ01
SSDPF2SQ800GZ01

製造商:

說明:
固態驅動 - SSD Solidigm D7-P5810 Series (800GB, 2.5in PCIe 4.0 x4, 3D4, SLC) Generic Single Pack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,477.96 HK$12,477.96

商品屬性 屬性值 選擇屬性
Solidigm
產品類型: 固態驅動 - SSD
RoHS:  
REACH - SVHC:
P5810
800 GB
PCIe SSDs
U.2
SLC
PCIe
4000 MB/s
6400 MB/s
品牌: Solidigm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
公司名稱: P5810
零件號別名: AA000503E
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471701100
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

D7-P5810 Solid State Drives (SSDs)

Solidigm D7-P5810 Solid State Drives (SSDs) are ultra-fast SLC PCIe 4.0 SSDs with up to 50x Drive Writes Per Day (DWPD) for workloads with extreme write intensity and high endurance needs. These SSDs are ultra-fast Single-Level Cell (SLC) NVM Express (NVMe) devices specifically designed to meet the demanding requirements of enterprise environments. These SSDs excel in write-heavy workloads such as caching, High-Performance Computing (HPC), logging, and journaling, delivering nearly 2x better performance compared to alternative options. These SSDs serve as a cache or write buffer to eliminate performance bottlenecks and significantly improve Total Cost of Ownership (TCO). Along with high endurance and performance, these SSDs operate with lower power consumption than storage-class memory alternatives.