MTFDLCE7T6THA-1BK1DABYY

Micron
340-CE7T6THA1BK1DABY
MTFDLCE7T6THA-1BK1DABYY

製造商:

說明:
固態驅動 - SSD 9550 8TByte E1.S 34x119x15

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 2
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$31,728.95 HK$31,728.95

商品屬性 屬性值 選擇屬性
Micron Technology
產品類型: 固態驅動 - SSD
RoHS:  
7.6 TB
NVMe SSD
E1.S
TLC NAND
PCIe Gen5
10000 MB/s
14000 MB/s
12 VDC
0 C
+ 70 C
118.75 mm x 33.75 mm x 15 mm
品牌: Micron
封裝: Tray
產品類型: Solid State Drives - SSD
原廠包裝數量: 20
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

此功能需要啟用JavaScript。

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

9550 NVMe™ SSDs

Micron 9550 NVMe™ SSDs are tailored for the most challenging AI and data center workloads to process massive data sets with power and energy efficiency. These SSDs feature vertically integrated technology, a comprehensive range of form factors and capacities, open standard support, and built-in security features. The 9550 series manages critical workloads requiring maximum speed, scalability, and power efficiency, such as AI, caching, high-frequency trading, performance-focused databases, and online transaction processing (OLTP). The 9550 SSDs enable these workloads and more for adaptable deployment in cloud, OEM, data center, and system integrator designs. The SSD storage capacities reach up to 30.72TB to ensure optimal storage density.