Industrial Temperature 2.5” SATA SSDs

Kingston Industrial Temperature 2.5” SATA SSDs are 2.5” form-factor external SSDs with a SATA 3.0 (6Gb/s) interface designed to automatically execute wear-leveling, garbage collection, and other NAND Flash-management functions. These Solid-State Drives (SSDs) offer a 128GB to 1024GB capacity range, TLC NAND, and an MTBF of 2 million hours. The 2.5” SATA SSDs are ideal for personal computing machines, providing reliability, stability, mobility, and powerless capability. These SSDs are an excellent option for system designers seeking a wider operating temperature range suitable for extreme environments. Typical applications include revitalizing older systems, desktops and notebooks, and hard-drive replacement.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 存儲容量 產品 形狀因素 配置 接口類型 工作電源電壓 最低工作溫度 最高工作溫度 尺寸
Kingston 固態驅動 - SSD 2.5" 1024GB iTemp SATA3 SSD 44庫存量
最少: 1
倍數: 1

IT-2.5 SATA 1 TB SATA SSDs 2.5 in TLC SATA III 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7mm
Kingston 固態驅動 - SSD 2.5" 128GB iTemp SATA3 SSD 115庫存量
最少: 1
倍數: 1

IT-2.5 SATA 128 GB SATA SSDs 2.5 in TLC SATA III 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7mm
Kingston 固態驅動 - SSD 2.5" 512GB iTemp SATA3 SSD 69庫存量
最少: 1
倍數: 1

IT-2.5 SATA 512 GB SATA SSDs 2.5 in TLC SATA III 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7mm
Kingston 固態驅動 - SSD 2.5" 256GB iTemp SATA3 SSD 32庫存量
50預期10/3/2026
最少: 1
倍數: 1

IT-2.5 SATA 256 GB SATA SSDs 2.5 in TLC SATA III 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7mm