85.DCB10.B011C

Apacer
908-85.DCB10.B011C
85.DCB10.B011C

製造商:

說明:
固態驅動 - SSD 16 GB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$264.93 HK$264.93
HK$246.11 HK$2,461.10
HK$238.46 HK$5,961.50
HK$232.79 HK$11,639.50
HK$227.12 HK$22,712.00
HK$219.64 HK$54,910.00
500 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
RoHS:  
AS228AP2
16 GB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe
1000 MB/s
1600 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
品牌: Apacer
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

PCIe NVMe M.2 Solid State Drives (SSDs)

Apacer Technology Inc. PCIe NVMe M.2 Solid State Drives (SSDs) are based on the M.2 form factor, with a standard width of 22mm, making them ideal for mobile and compact computers. These SSDs feature SATA-based connector pinouts, ensuring full compliance with PCIe Gen3 x2 interface specifications.

M.2 Solid State Drives (SSD)

Apacer M.2 Solid State Drives (SSD) are industrial SSD solutions that replace traditional hard drives. The SSDs have undergone strict qualifications to guarantee product dependability, reliability, and longevity. These next-generation modularized Solid State Drives (SSD) are suitable for mobile and compact computers with standard widths at 22.00mm.