SDCIT2/32GBCA

Kingston
524-SDCIT2/32GBCA
SDCIT2/32GBCA

製造商:

說明:
記憶卡 32GB microSDHC Industrial C10 A1 pSLC Card + SD Adapter

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$654.15 HK$654.15
HK$603.76 HK$6,037.60
HK$583.95 HK$14,598.75
HK$569.32 HK$28,466.00
HK$551.07 HK$66,128.40

商品屬性 屬性值 選擇屬性
Kingston
產品類型: 記憶卡
RoHS:  
REACH - SVHC:
MicroSD Cards
32 GB
UHS-I
80 MB/s
100 MB/s
TLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
應用: Industrial
品牌: Kingston
配置: pSLC
長度: 15 mm
封裝: Bulk
產品類型: Memory Cards
原廠包裝數量: 120
子類別: Memory & Data Storage
厚度: 1 mm
寬度: 11 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Industrial microSD Memory Cards

Kingston Technology Industrial microSD Memory Cards withstand the most demanding environmental factors. The microSD series operates normally in extreme desert heat to below-freezing conditions with an operating temperature of -40°C to +85°C. The microSD implements a pSLC mode to provide top transfer speeds of up to 100MB/s. The devices are rated up to 1920TBW with 30K P/E cycles and a built-in feature set specific to endurance, performance, and industrial requirements. Kingston Industrial microSD Memory Cards arrive with a UHS-I SD adapter and are available in capacities from 8GB to 64GB.