DDR3 Synchronous DRAMs (SDRAMs)

Apacer Technology Inc. DDR3 Synchronous DRAMs (SDRAMs) are high-density memory modules that come in BGA packages. These SDRAMs feature SSTL_15 interface, 1.5V±0.075V power supply (VDD), Serial Presence Detect (SPD), 8 and 4 Burst Lengths (BL) with Burst Chop (BC), and 7.8μs refresh cycles (at 0°C≤ T≤85°C). The DDR3 SDRAMs also feature 2 data transfers per clock cycle, different clock inputs, Data Mask (DM) for writing data, and Programmable Partial Array Self-Refresh (PASR). These SDRAMs support an auto pre-charge option for each burst access and auto-refresh/self-refresh.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 存儲容量 存儲類型 速度 工作電源電壓 最高工作溫度 插腳數
Apacer 記憶體模組 DDR3-1333 ECC-DIMM 1GB CL9 / Replacement : D32.15132N.001 暫無庫存
最少: 1
倍數: 1

UDIMMs 1 GB SDRAM - DDR3 1333 Mb/s 1.5 V + 85 C 240 Pin
Apacer 記憶體模組 DDR3-1866 ECC-DIMM 4GB CL13 / Replacement : D32.1718SN.001 暫無庫存
最少: 1
倍數: 1

UDIMMs 4 GB SDRAM - DDR3 1866 Mb/s 1.5 V + 85 C 240 Pin