IS62C51216AL-55TLI

ISSI
870-62C51216AL55TLI
IS62C51216AL-55TLI

製造商:

說明:
SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,062

庫存:
1,062 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$135.55 HK$135.55
HK$125.85 HK$1,258.50
HK$121.98 HK$3,049.50
HK$119.11 HK$5,955.50
HK$116.15 HK$11,615.00

商品屬性 屬性值 選擇屬性
ISSI
產品類型: SRAM
RoHS:  
8 Mbit
512 k x 16
55 ns
Parallel
5.5 V
4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-44
Tray
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
存儲類型: SDR
濕度敏感: Yes
產品類型: SRAM
系列: IS62C51216AL
原廠包裝數量: 135
子類別: Memory & Data Storage
類型: Asynchronous
每件重量: 470 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a

Ultra-Low Power SRAM

ISSI Ultra-Low Power SRAM includes high-speed (35ns, 45ns, 55ns access time) CMOS devices as well as Asynchronous SRAM with x8, x16, and x32 configurations. ISSI IS62/65WV2568DALL and IS62/65WV2568DBLL are high-speed, 2Mb static RAMs organized as 256K words by 8 bits. These SRAM devices are fabricated using ISSI high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields high-performance and low-power-consumption devices. ISSI Asynchronous SRAMs include 5V, High-Speed/Low Power, Ultra-Low Power, and Pseudo SRAM (PSRAM)/CellularRAM™. These Asynchronous SRAMs are used throughout Consumer, Industrial, Automotive, Telecom, and Networking applications.

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.