IS62WVS5128FBLL-20NLI

ISSI
870-62WVS518FBLL20NI
IS62WVS5128FBLL-20NLI

製造商:

說明:
SRAM 4Mb 512Kx8 20MHz 2.2-3.6V Serial SRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 510

庫存:
510
可立即送貨
在途量:
500
預期1/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 307
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.72 HK$50.72
HK$47.18 HK$471.80
HK$45.79 HK$915.80
HK$44.72 HK$2,236.00
HK$43.65 HK$4,365.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$50.72
最小值:
1

商品屬性 屬性值 選擇屬性
ISSI
產品類型: SRAM
RoHS:  
4 Mbit
512 k x 8
25 ns
20 MHz
SDI, SPI, SQI
3.6 V
2.2 V
16 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
品牌: ISSI
存儲類型: SRAM
濕度敏感: Yes
產品類型: SRAM
系列: IS62WVS5128FBLL
原廠包裝數量: 100
子類別: Memory & Data Storage
類型: Synchronous
每件重量: 2.081 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329010
USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.a

IS62WVS Serial SRAMs

ISSI IS62WVS Serial SRAMs are fabricated using high-performance CMOS technology to provide a 4µA standby current. These SRAMs are 512K, 1M, or 2M bit-serial static RAMs organized as 64K, 128K, or 256K bytes respectively by 8 bits. The I62WVS serial SRAMs offer a 20MHz clock rate, Serial Peripheral Interface (SPI) compatible bus interface, and support unlimited reads and writes to the memory array. The additional interfaces supported are Serial Dual Interface (SDI) and Serial Quad Interface (SQI) for the faster data rate requirements. These SRAMs operate within the -40°C to +85°C temperature range and are available in a lead-free 8-pin SOIC package. Typical applications include industrial IoT, advanced driver assistance systems, and the medical industry.