GS882Z18CD-150I

GSI Technology
464-GS882Z18CD-150I
GS882Z18CD-150I

製造商:

說明:
SRAM 2.5 or 3.3V 512K x 18 9M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 53

庫存:
53 可立即送貨
數量超過53會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.75 HK$132.75
HK$123.14 HK$1,231.40
HK$119.35 HK$2,983.75
HK$116.48 HK$5,824.00
HK$105.63 HK$7,605.36
HK$102.50 HK$29,520.00
HK$99.71 HK$50,253.84
1,008 報價

商品屬性 屬性值 選擇屬性
GSI Technology
產品類型: SRAM
RoHS: N
9 Mbit
512 k x 18
7.5 ns
150 MHz
Parallel
3.6 V
2.3 V
140 mA, 150 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
品牌: GSI Technology
存儲類型: SDR
濕度敏感: Yes
產品類型: SRAM
系列: GS882Z18CD
原廠包裝數量: 72
子類別: Memory & Data Storage
公司名稱: NBT SRAM
類型: NBT Pipeline/Flow Through
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.