CY62167ELL-45ZXI

Infineon Technologies
727-CY62167ELL-45ZXI
CY62167ELL-45ZXI

製造商:

說明:
SRAM 16Mb 1M x16 Low Power SRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 191

庫存:
191 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.23 HK$146.23
HK$142.53 HK$1,425.30
HK$134.81 HK$3,370.25
HK$130.29 HK$6,514.50
HK$127.08 HK$12,708.00
HK$122.31 HK$30,577.50
HK$114.26 HK$54,844.80
960 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$153.63
最小值:
1

相似產品

Infineon Technologies CY62167ELL-45ZXIT
Infineon Technologies
SRAM 16Mb 1M x16 Low Power SRAM

商品屬性 屬性值 選擇屬性
Infineon
產品類型: SRAM
RoHS:  
16 Mbit
2 M x 8/1 M x 16
45 ns
Parallel
5.5 V
4.5 V
30 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-48
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
存儲類型: Volatile
濕度敏感: Yes
產品類型: SRAM
系列: CY62167ELL
原廠包裝數量: 480
子類別: Memory & Data Storage
公司名稱: MoBL
類型: Asynchronous
每件重量: 568.540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a

Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.

MOBL™ Async SRAMs

Infineon Technologies MOBL™ Async SRAM devices comprise a broad portfolio with densities ranging from 64Kb to 64Mb. The MOBL SRAMs are available in industry-standard voltage, bus width, and package options. The devices offer Standby Power Dissipation (maximum) specifications. The MOBL Asynchronous SRAMs are ideal for battery-powered and battery-backed solutions across various application segments. The MOBL SRAM devices are available in industrial, automotive, and radiation-hardened temperature grades.