S25FS256SAGMFI001

Infineon Technologies
797-25FS256SAGMFI001
S25FS256SAGMFI001

製造商:

說明:
NOR快閃 256Mb, 1.8V, 133Mhz Serial Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 705   多個: 705
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$22.52 HK$15,876.60

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$35.10
最小值:
1

商品屬性 屬性值 選擇屬性
Infineon
產品類型: NOR快閃
RoHS:  
SMD/SMT
SOIC-16
S25FS256S
256 Mbit
1.7 V
2 V
90 mA
SPI
133 MHz
32 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: NOR Flash
速度: 133 MHz
原廠包裝數量: 705
子類別: Memory & Data Storage
公司名稱: MirrorBit
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329000
USHTS:
8542320071
JPHTS:
854232031
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

FS NOR Flash Memory

Infineon Technologies FS NOR flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance for various networking, mobile, consumer electronics, and industrial applications. With read speeds up to 133MHz clock speed in Single/Dual/Quad I/O mode and 80MHz for double data rate (DDR) modes, the FS family delivers up to 80MBytes/sec of read throughput. In addition, industry-leading programming performance of up to 1.08MBytes/s speeds manufacturing throughput and lowers programming costs dramatically. The family features densities from 128Mb up to 256Mb with a 1.8V power supply.