W25N04LWZEIG

Winbond
454-W25N04LWZEIG
W25N04LWZEIG

製造商:

說明:
NAND快閃 4G-bit Serial NAND flash, 1.8V

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過24會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 24
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$88.86 HK$88.86
HK$82.04 HK$820.40

商品屬性 屬性值 選擇屬性
Winbond
產品類型: NAND快閃
RoHS:  
SMD/SMT
WSON-8
4 Gbit
SPI
512 M x 8
8 bit
1.7 V
1.95 V
- 40 C
+ 85 C
Tube
有源讀取電流 - 最大: 25 mA
品牌: Winbond
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高時鐘頻率: 104 MHz
濕度敏感: Yes
產品類型: NAND Flash
原廠包裝數量: 63
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

NAND Product Portfolio

Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB (16GB for QspiNAND memory) in JEDEC standard packages. SLC NAND is compliant with the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between Flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management, simplifying NAND management.