AC500100

Microchip Technology
579-AC500100
AC500100

製造商:

說明:
記憶體 IC 開發工具 EERAM I2C PICtail Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$392.34 HK$392.34

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 記憶體 IC 開發工具
RoHS:  
Demonstration Kits
47C04, 47L16
4 kbit
EERAM
品牌: Microchip Technology
描述/功能: EERAM I2C PICtail kit
用於: 47C04, 47L16
接口類型: I2C
產品類型: Memory IC Development Tools
系列: 47C04, 47L16
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PICtail
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EERAM I²C PICtail Kit

Microchip Technology EERAM I²C PICtail Kit demonstrates the features and abilities of the 47C04 and 47L16 I²C EERAM devices. The board is designed with PICtail Plus and mikroBUS™ connectors and operates with the Explorer 8 Development Board. It can also operate the Explorer 16/32 Development Board and many other tools. Package contents include an Info Sheet and two EERAM I²C PICtail Plus Daughter Boards: (a) 47C04 (4 Kbit, 5V EERAM) and (b) 47L16 (16 Kbit, 3.3V EERAM).

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。