CY15FRAMKIT-001

Infineon Technologies
727-CY15FRAMKIT-001
CY15FRAMKIT-001

製造商:

說明:
記憶體 IC 開發工具 Serial F-RAM DEV TOOL

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$283.18 HK$283.18

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 記憶體 IC 開發工具
RoHS:  
Development Kits
FM25W256
256 kbit
FRAM
品牌: Infineon Technologies
接口類型: I2C, SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V, 5 V
封裝: Bulk
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 47.304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY15FRAMKIT-001 Serial F-RAM Development Kit

Infineon Technologies CY15FRAMKIT-001 is an easy-to-use and inexpensive F-RAM development kit for Infineon's high-performance, high-reliability, and energy-efficient serial F-RAM devices. It features two wide operating voltage serial F-RAM devices: a 256Kbit SPI F-RAM and a 256Kbit I2C F-RAM with an option to operate at either 3.3V or 5.0V supply. Stackable connectors are Arduino compatible and allow other Arduino shields to be connected.