FM28V102A-TG

Infineon Technologies
727-FM28V102A-TG
FM28V102A-TG

製造商:

說明:
F-RAM 1Mb, 60Mhz 64K x 16 FRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$170.15 HK$170.15
HK$157.74 HK$1,577.40
HK$152.73 HK$3,818.25
HK$149.03 HK$7,451.50
HK$143.77 HK$14,377.00
HK$136.12 HK$36,752.40
HK$132.59 HK$71,598.60
1,080 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: F-RAM
RoHS:  
1 Mbit
Parallel
64 k x 16
TSOP-44
60 ns
2 V
3.6 V
- 40 C
+ 85 C
FM28V102
Tray
品牌: Infineon Technologies
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
產品類型: FRAM
原廠包裝數量: 135
子類別: Memory & Data Storage
每件重量: 252.740 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8471600499
ECCN:
EAR99

Parallel F-RAM Non-Volatile Memory

Infineon Technologies Parallel F-RAM Non-Volatile Memory operates similarly to other RAM devices and can be used as a drop-in replacement for a standard SRAM in a system. These F-RAMs read and write similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. These features make these devices ideal for non-volatile memory applications requiring frequent or rapid writes.