THGAMVG8T13BAIL

Kioxia America
757-THGAMVG8T13BAIL
THGAMVG8T13BAIL

製造商:

說明:
eMMC SEE PRODUCT COMMENTS BELOW

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Kioxia
產品類型: eMMC
RoHS:  
FBGA-153
32 GB
400 MB/s
eMMC 5.1
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
品牌: Kioxia America
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: eMMC
原廠包裝數量: 152
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

此功能需要啟用JavaScript。

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a

THGAM e-MMC™ NAND Flash Memory

KIOXIA THGAM e-MMC™ NAND Flash Memory implements Bit Column Stacked (BiCS) FLASH™ 3D technology. These flash memories offer the optimal solution for applications where higher data volumes need to be stored in a cost-efficient way. The THGAM eMMC flash memory is fully compliant with the Multimedia Card Association (MMCA) high-speed memory interface standard. These flash memories conform to the latest JEDEC version 5.1.