M24C64-UFMN6TP

STMicroelectronics
511-M24C64-UFMN6TP
M24C64-UFMN6TP

製造商:

說明:
EEPROM 64-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only, 1.7V to 5.5V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,972

庫存:
4,972 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.38 HK$2.38
HK$2.24 HK$22.40
HK$2.19 HK$54.75
HK$2.14 HK$107.00
HK$2.10 HK$210.00
HK$2.03 HK$507.50
HK$2.01 HK$2,010.00
完整捲(訂購多個2500)
HK$1.92 HK$4,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: EEPROM
RoHS:  
M24C64-U
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: EEPROM
原廠包裝數量: 2500
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

M24C64-U 64-Kbit Serial I2C Bus EEPROM

STMicroelectronics M24C64-U 64-Kbit Serial I2C Bus EEPROM is designed for efficient and reliable data storage. This STMicroelectronics EEPROM is organized as 8K × 8-bits and operates within a wide 1.7V to 5.5V supply voltage range, making the EEPROM versatile for various applications. The M24C64-U includes a unique 128-bit factory-programmed serial number for enhanced traceability and identification. The M24C64-U supports multiple I2C bus modes, including Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz), ensuring compatibility with different communication speeds. Additionally, the EEPROM offers robust performance with more than 4 million write cycles and over 200 years of data retention. Enhanced ESD and latch-up protection further contribute to its reliability, making it a dependable choice for long-term data storage needs.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。