CAT24C04YI-GT3

onsemi
698-CAT24C04YI-GT3
CAT24C04YI-GT3

製造商:

說明:
EEPROM 4K-Bit I2C Serial EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57,204

庫存:
57,204 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.96 HK$2.96
HK$2.75 HK$27.50
HK$2.68 HK$67.00
HK$2.63 HK$131.50
HK$2.57 HK$257.00
HK$2.50 HK$625.00
HK$2.44 HK$1,220.00
HK$2.38 HK$2,380.00
完整捲(訂購多個3000)
HK$1.54 HK$4,620.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
400 kHz
512 x 8
TSSOP-8
900 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C04
Reel
Cut Tape
MouseReel
有源讀取電流 - 最大: 2 mA
品牌: onsemi
運作供電電流: 2 mA
工作電源電壓: 1.8 V , 2.5 V , 3.3 V , 5 V
產品類型: EEPROM
原廠包裝數量: 3000
子類別: Memory & Data Storage
電源電流 - 最大值: 2 mA
每件重量: 158 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321040
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
EAR99

雲端電源管理解決方案

安森美 (onsemi) 雲端電源管理解決方案為基礎設施提供基礎運算及連接功能,對於處理器、記憶庫以及無線基地台的供電而言至關重要。隨著作業轉移至雲端,效率和可靠性的重要性日益提升。AI伺服器尤其需要可靠的電源以確保最佳效能和效率,因此對於AI驅動的作業而言,安森美解決方案對於保持其完整性和功能性極為關鍵。安森美提供各種AC/DC轉換、多相轉換、負載點電源和熱插拔保護解決方案,可滿足雲端基礎設施的不同電源需求。憑藉其尖端科技、可靠的性能以及深厚的應用專業知識,不論是對於現代的基地台、伺服器或資料中心,安森美都是能滿足供電需求的理想夥伴。

CAT24C02/04/08/16 I2C Serial EEPROMs

onsemi CAT24C02/04/08/16 I2C Serial EEPROMs that are organized internally as 16/32/64 and 128 pages, respectively, of 16 bytes each. All devices support the Standard (100kHz) and Fast (400kHz) I2C protocol. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a page write buffer. Then, it writes all the data in a non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi CAT24C02, four CAT24C04, two CAT24C08, and one CAT24C16 device on the same bus.