NXH5104UK/A1Z

NXP Semiconductors
841-NXH5104UK/A1Z
NXH5104UK/A1Z

製造商:

說明:
EEPROM 4 Mbit Serial EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,274

庫存:
1,274 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1274會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$86.23 HK$86.23
HK$80.23 HK$802.30
HK$77.84 HK$1,946.00
HK$75.95 HK$3,797.50
HK$74.14 HK$7,414.00
HK$71.68 HK$17,920.00
HK$63.13 HK$31,565.00
HK$61.98 HK$61,980.00
完整捲(訂購多個2000)
HK$55.73 HK$111,460.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: EEPROM
RoHS:  
4 Mbit
3-Wire, SPI
10 MHz
512 k x 8
WLCSP-13
1 V
2 V
SMD/SMT
10 Year
- 20 C
+ 85 C
NXH5104UK
Reel
Cut Tape
有源讀取電流 - 最大: 800 uA
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
運作供電電流: 700 uA
工作電源電壓: 1 V to 2 V
產品類型: EEPROM
原廠包裝數量: 2000
子類別: Memory & Data Storage
電源電流 - 最大值: 700 uA
零件號別名: 935307114012
每件重量: 5.140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
USHTS:
8542390090
JPHTS:
854232039
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
3A991.b.1.b.1

NXH5104 4Mbit序列EEPROM

NXP Semiconductors NXH5104 4 Mbit Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) is an ultra-low-power, single-chip solution ideal for wireless audio streaming and data communication applications.

The NXH5104 provides byte-level and page-level serial EEPROM functions, sector level protection, and power-down functions. The device has been specifically designed for low-power, low-voltage applications and is provided with a Serial Peripheral Interface (SPI) compatible interface.

The NXH5104 EEPROM is offered in a compact 2.80mm x 2.74mm Wafer Level Chip Scale Package (WLCSP), and is Pb-free and RoHS compliant.
Learn More