IS42SM16200D-75BLI

ISSI
870-I42SM16200D75BLI
IS42SM16200D-75BLI

製造商:

說明:
DRAM 32Mb 2Mx16 133MHz Mobile SDRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 982

庫存:
982 可立即送貨
最少: 1   多個: 1   上限: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.28 HK$28.28
HK$26.39 HK$263.90
HK$25.65 HK$641.25
HK$25.07 HK$1,253.50
HK$24.50 HK$2,450.00

商品屬性 屬性值 選擇屬性
ISSI
產品類型: DRAM
RoHS:  
SDRAM Mobile
32 Mbit
16 bit
133 MHz
BGA-54
2 M x 16
5.5 ns
2.7 V
3.6 V
- 40 C
+ 85 C
IS42SM16200D
Tray
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 2500
子類別: Memory & Data Storage
電源電流 - 最大值: 45 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542320002
ECCN:
EAR99

3.3V Single Data Rate (SDR) Synchronous DRAM

ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM provides a wide selection of SDR SDRAM with densities from 16Mbit to 512Mbit in 1Mx16, 4Mx16, and 8Mx16 organizations. Each device features a single supply voltage (3.3V +/-0.3V), standard SDRAM clock timing, LVTTL compatible inputs, programmable burst length of 1, 2, 4, 8, or full page, auto-refresh and self-refresh modes. ISSI 3.3V SDR Synchronous DRAM has a programmable CAS latency of 2 or 3. Typical applications for these devices include wireless access points, base stations, routers, network storage, energy management, industrial controls, car infotainment, and automotive telematics.