MEM-1900-2GB-C

Amphenol ProLabs
46-MEM19002GBC
MEM-1900-2GB-C

製造商:

說明:
DRAM Cisco MEM-1900-2GB Compatible Factory Original 2GB DDR2-667MHz No 1.8V 240-pin CL5 DRAM

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$305.21 HK$305.21
HK$282.52 HK$2,825.20
HK$273.48 HK$6,837.00
HK$266.74 HK$13,337.00
HK$259.59 HK$25,959.00
HK$249.89 HK$62,472.50
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: DRAM
RoHS:  
MNE
品牌: Amphenol ProLabs
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: DRAM
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 28972929
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473309100
ECCN:
EAR99

Memory Modules

Amphenol ProLabs Memory Modules are designed to upgrade desktop, laptop, and server memory, including DDR4 and DDR5. These robust modules offer seamless integration into a wide range of systems and servers, such as Aruba Networks®, Cisco®, Crucial®, Dell®, HP®, Juniper Networks®, and Lenovo®, as well as industry and JEDEC standards. The components help enhance performance, increase data throughput, and reduce transaction response time. ProLabs tests the modules in extreme operating environments to enable maximum system uptime and reliability. Amphenol ProLabs Memory Modules are designed for energy efficiency and can be used for servers, laptops, desktops, flash, and consumer memory.