SDINBDI4-64G

SanDisk
467-SDINBDI4-64G
SDINBDI4-64G

製造商:

說明:
eMMC MC EM151 eMMC 64GB BGA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$388.31 HK$388.31
HK$358.97 HK$3,589.70
HK$347.38 HK$8,684.50
HK$338.75 HK$16,937.50
HK$330.12 HK$33,012.00
HK$319.10 HK$79,775.00

商品屬性 屬性值 選擇屬性
SanDisk
產品類型: eMMC
Nonstandard
品牌: SanDisk
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: SMD/SMT
產品類型: eMMC
原廠包裝數量: 152
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320051

iNAND® 7250 Industrial Embedded Flash Drives

SanDisk iNAND® 7250 Industrial Embedded Flash Drives optimize system performance and enable real-time analytics at the edge. The iNAND® 7250 Flash Drives are optimized for industrial applications with a wide range of operational requirements, providing high reliability and endurance for embedded platforms. The drives are tested and developed to withstand demanding environmental conditions. Advanced flash memory management firmware offers enhanced power immunity, ECC, wear leveling, and bad block management. The iNAND® 7250 Flash Drives have an operating temperature range of -40°C to +85°C and an industrial extended temperature of -25°C to +85°C.