BR24G512F-5AE2

ROHM Semiconductor
755-BR24G512F-5AE2
BR24G512F-5AE2

製造商:

說明:
EEPROM ICs, Memory, 512K Bit, I²C BUS, High Speed Write Cycle, High Endurance, Low Current Consumption Serial EEPROM

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,484

庫存:
2,484 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2484會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.29 HK$9.29
HK$8.71 HK$87.10
HK$8.47 HK$211.75
HK$8.30 HK$415.00
HK$8.10 HK$810.00
HK$7.85 HK$1,962.50
HK$7.67 HK$3,835.00
HK$7.48 HK$7,480.00
完整捲(訂購多個2500)
2,500 報價

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: EEPROM
RoHS:  
512 kbit
I2C
1 MHz
64 k x 8
SOP-8
1.6 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
Reel
Cut Tape
有源讀取電流 - 最大: 2 mA
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
運作供電電流: 3 mA
工作電源電壓: 1.6 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 2500
子類別: Memory & Data Storage
電源電流 - 最大值: 3 mA
零件號別名: BR24G512F-5A
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

BR24G512x-5A Series I²C BUS EEPROMs (2-Wire)

ROHM Semiconductor BR24G512x-5A Series I²C BUS EEPROMs (2-Wire) are 512Kbit low current consumption serial EEPROMs with high endurance and high-speed write cycles. These devices feature a wide limit of 1.6V to 5.5V operating voltage range and 1MHz possible operation. The BR24G512x-5A EEPROMs incorporate all controls through 2 ports of Serial Clock (SCL) and Serial Data (SDA). These EEPROMs prevent data miswriting at low voltage using the Write Protect (WP) function. The BR24G512x-5A I²C BUS EEPROMs offer 4 million writing cycles, 3.5ms write cycle time, and 200 years of data retention period. Typical applications include ordinary electronic equipment such as AV, OA, telecommunication, electronic home appliances, and amusement.