AT25DF041B-UUN-T

Renesas / Dialog
988-AT25DF041B-UUN-T
AT25DF041B-UUN-T

製造商:

說明:
NOR快閃 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual SPI NOR flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,722

庫存:
18,722 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.37 HK$9.37
HK$8.71 HK$87.10
HK$8.47 HK$211.75
HK$8.30 HK$415.00
HK$8.09 HK$809.00
HK$7.84 HK$1,960.00
HK$7.66 HK$3,830.00
HK$7.59 HK$7,590.00
完整捲(訂購多個5000)
HK$7.43 HK$37,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: NOR快閃
RoHS:  
SMD/SMT
AT25DF041B
4 Mbit
1.65 V
3.6 V
15 mA
SPI
104 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Renesas / Dialog
產品類型: NOR Flash
原廠包裝數量: 5000
子類別: Memory & Data Storage
每件重量: 1.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Dual / Quad SPI Memory

Renesas / Dialog Dual / Quad SPI Memory has industry-standard features and pinouts that work with pre-existing designs. Adesto offers product lines with advanced features such as ultra-deep power down, high reliability, high temperature, faster page erase, and comprehensive security features.