SST39VF802C-70-4C-B3KE

Microchip Technology
579-39VF802C704CB3KE
SST39VF802C-70-4C-B3KE

製造商:

說明:
NOR快閃 2.7 to 3.6V 8Mbit Multi-Purpose Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 480   多個: 480
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14.22 HK$6,825.60

商品屬性 屬性值 選擇屬性
Microchip
產品類型: NOR快閃
RoHS:  
SMD/SMT
TFBGA-48
SST39VF
8 Mbit
2.7 V
3.6 V
18 mA
Parallel
512 k x 16
16 bit
Asynchronous
0 C
+ 70 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: NOR Flash
速度: 70 ns
原廠包裝數量: 480
子類別: Memory & Data Storage
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8471600499
ECCN:
EAR99

SuperFlash® Memory Products

Microchip Technology Superflash Memory Products are innovative, highly reliable, and versatile type of type of NOR flash memory. Based on SST's 0.18-micron self-aligned SuperFlash technology, these devices feature a chip erase performance 1000 times faster than similar devices. Available in small 32Mbit NOR Flash BGA package, the devices feature fast 70ns read access time, simple uniform smaller size sectors of 3KWord, and footprint compatibility with existing SST MPF 3.3V products.