AT25EU0011A-SSHN-B

Renesas / Dialog
724-AT25EU0011ASSHNB
AT25EU0011A-SSHN-B

製造商:

說明:
NOR快閃 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,605

庫存:
9,605 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.79 HK$2.79
HK$2.60 HK$26.00
HK$2.54 HK$63.50
HK$2.43 HK$121.50
HK$2.38 HK$233.24
HK$2.34 HK$687.96
HK$2.29 HK$1,346.52
HK$2.24 HK$2,414.72
HK$2.12 HK$5,401.76

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$2.79
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: NOR快閃
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT25EU0011A
1 Mbit
1.65 V
3.6 V
SPI
128 k x 8
8 bit
- 40 C
+ 85 C
Tube
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
產品類型: NOR Flash
原廠包裝數量: 98
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
EAR99

AT25EU Ultra-Low-Energy SPI NOR Flash

Renesas / Dialog AT25EU Ultra-Low-Energy SPI NOR Flash with Fast Erase aims to offer low power consumption and fast operation in order to achieve low energy usage. The AT25EU Ultra-Low-Energy SPI NOR Flash with Fast Erase supports power-conscious, size-constrained connected devices. These devices offer a variety of power-saving features, including wide VCC (1.65V to 3.6V) operation to extend the battery life as well as the 100nA to 300nA deep power-down mode to conserve energy when the product is not in use. The erase time, in conjunction with the low-power high-speed operation, will reduce the total energy consumed in any system. The AT25EU Ultra-Low-Energy SPI NOR Flash devices are ideal for use in small coin cell applications, boot/code shadow memory, and simple event/data logging applications.