AS6C6264-55PCN

Alliance Memory
913-AS6C6264-55PCN
AS6C6264-55PCN

製造商:

說明:
SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 435

庫存:
435 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.18 HK$53.18
HK$48.91 HK$489.10
HK$47.68 HK$1,430.40
HK$46.61 HK$2,796.60
HK$45.70 HK$4,798.50
HK$44.22 HK$11,276.10
HK$43.16 HK$22,011.60
HK$42.09 HK$42,300.45

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: SRAM
RoHS:  
64 kbit
8 k x 8
55 ns
Parallel
5.5 V
2.7 V
45 mA
0 C
+ 70 C
Through Hole
PDIP-28
Tube
品牌: Alliance Memory
組裝國家: Not Available
擴散國: Not Available
原產國: CN
存儲類型: SDR
產品類型: SRAM
系列: AS6C6264
原廠包裝數量: 15
子類別: Memory & Data Storage
類型: Asynchronous
每件重量: 4.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99

Low Power CMOS SRAM

Alliance Memory Low Power Asynchronous Static Random Access Memory (SRAM) devices are fabricated using high-performance, high-reliability CMOS technology. Alliance Memory CMOS SRAM devices are designed for low-power applications and are particularly well-suited for battery backup nonvolatile memory applications. AS6C8008 is a 8,388,608-bit device organized as 1,048,576 words by 8-bits. AS6C1616 is a 16,777,216-bit device organized as 1,048,576 words by 16-bits. AS6C6264A is a 65,536-bit device organized as 8,192 words by 8 bits. AS6C62256 is a 262,144-bit device organized as 32,768 words by 8-bits. Available in different packages/cases.