AS4C SDRAM

Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 存儲容量 數據匯流排寬度 最高時鐘頻率 封裝/外殼 組織 存取時間 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 系列 封裝

Alliance Memory DRAM SDRAM, 64MB, 4M X 16, 3.3V, 60-BALL FBGA, 143MHZ, COMMERCIAL TEMP - Tray 暫無庫存
最少: 286
倍數: 286

SDRAM 64 Mbit 16 bit 143 MHz FBGA-60 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray

Alliance Memory DRAM SDRAM, 64MB, 4M X 16, 3.3V, 60-BALL FBGA, 143MHZ, COMMERCIAL TEMP - Tape & Reel 暫無庫存
最少: 2,000
倍數: 2,000
: 2,000

SDRAM 64 Mbit 16 bit 143 MHz FBGA-60 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel