AS9F Nand Flash Memories

Alliance Memory AS9F Nand Flash Memories features a Nand interface with x8 bus width and pinout compatibility for all densities. The NAND cell of these memories provides the most cost-effective solution for the solid-state mass storage market. These Nand flash memories are divided into blocks that are erased independently to preserve valid data. The AS9F Nand flash memories contain 1024/2048 blocks in the SLC NAND device. These AS9F memories data can be read out at 25ns(3.3V)/45ns(1.8V) cycle time per byte. The Nand flash memories feature a normal status register, fast data copy without external buffering, and an internal buffer to improve the read throughput. These AS9F Nand flash memories operate at -40°C to 85°C industrial temperature range, with a 2.7V to 3.6V power supply range for 3.3V devices and a 1.7V to 1.95V power supply range for 1.8V.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 存儲容量 接口類型 組織 計時類型 數據匯流排寬度 電源電壓 - 最小值 電源電壓 - 最大值 電源電流 - 最大值 最低工作溫度 最高工作溫度 封裝
Alliance Memory NAND快閃 SLC Parallel NAND快閃, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 202庫存量
最少: 1
倍數: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND快閃 SLC Parallel NAND快閃, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 838庫存量
最少: 1
倍數: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Alliance Memory NAND快閃 1Gb, x8, 3.3V, SLC Parallel NAND快閃, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 814庫存量
最少: 1
倍數: 1

SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND快閃 SLC Parallel NAND快閃, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 624庫存量
最少: 1
倍數: 1

SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND快閃 SLC Parallel NAND快閃, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade4Gb, x8, 3.3V, SLC Parallel NAND快閃, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 832庫存量
最少: 1
倍數: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND快閃 SLC Parallel NAND快閃, 8Gb, x8, 1.8V, 4bit ECC,45ns, 63b FBGA, Automotive Grade 110庫存量
最少: 1
倍數: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Alliance Memory NAND快閃 SLC Parallel NAND快閃, 8Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 前置作業時間 20 週
最少: 1
倍數: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray