SFSA004GU3AA1TO-I-MS-226-STD

Swissbit
922-607643
SFSA004GU3AA1TO-I-MS-226-STD

製造商:

說明:
固態驅動 - SSD 4 GB - 3.3 V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,658.14 HK$1,658.14
HK$1,527.60 HK$15,276.00
HK$1,477.13 HK$36,928.25
HK$1,439.73 HK$71,986.50
100 報價

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 固態驅動 - SSD
X-600m
4 GB
mSATA SSDs
MO-300A
SLC
20 MB/s
40 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.5 mm
主動模式電流: 195 mA, 200 mA
品牌: Swissbit
連接器類型: 52-pin Edge
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 607643
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

Industrial mSATA X-600m Solid State Drives (SSDs)

Swissbit Industrial mSATA X-600m Solid State Drives (SSDs) are JEDEC MO-300A modules ideal for embedded applications requiring solid-state storage in smaller and removable form factors. The X-600m SSDs are designed for all industrial, netcom, and automotive applications. These applications include those requiring high data transfer rates up to 525MB/s in sequential access and 79,000 IOPS in 4KB random access. The X-600m devices feature onboard power fail protection, dynamic and static wear leveling, and ATA security feature set support.

Industrial mSATA SSD Modules

Swissbit Industrial mSATA Solid State Drive (SSD) Modules are small form factor, non-volatile memory drives that provide high capacity data storage. These SSD modules are compliant with the latest SATA III (6.0Gb/s) interface specification and deliver leading-edge performance and reliability. The mSATA SSD modules are available in two versions such as X-60m and X-600m series. These SSD modules are fully compliant with the JEDEC MO-300A Standard (50.8mm x 29.85mm x 3.5mm). The mSATA SSD modules are well suited for embedded applications that need high performance, non-volatile SSD storage in a compact, and removable form-factor.