SFSD032GL1AM1MT-I-6F-21P-STD

Swissbit
922-607936
SFSD032GL1AM1MT-I-6F-21P-STD

製造商:

說明:
記憶卡 Industrial SD Card, S-58, 32 GB, 3D PSLC Flash, -40 C to +85 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 51

庫存:
51 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$724.18 HK$724.18

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 記憶卡
RoHS:  
SD Cards
32 GB
82 MB/s
94 MB/s
3D PSLC
2.7 V to 3.6 V
- 40 C
+ 85 C
S-58
品牌: Swissbit
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 607936
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
ECCN:
EAR99

S-58 Industrial SDHC / SDXC Memory Cards

Swissbit S-58 Industrial SDHC / SDXC Memory Cards feature equal wear leveling of static and dynamic data so that data is balanced evenly across the memory. These memory cards offer optimized FW algorithms for read/write access, impressive random write performance, and endurance with long data retention. The S-58 memory cards utilize advanced power-off reliability technology and wear-leveling technology. The read disturb management feature of the memory cards monitors the read commands and the content is refreshed when critical levels have occurred. These memory cards run an interruptible background process to maintain the user data for read disturb effects or retention degradation due to high-temperature effects. The near-miss ECC technology minimizes the risk of uncorrectable bit failure over the product lifetime.