SFCA032GH2AD4TO-I-GS-246-STD

Swissbit
922-SFCA032GH2AD-TD
SFCA032GH2AD4TO-I-GS-246-STD

製造商:

說明:
記憶卡 Industrial CFast Card, F-50, 32 GB, MLC Flash, -40C to +85C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 220

庫存:
220 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,921.67 HK$1,921.67

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 記憶卡
RoHS:  
CFast Cards
32 GB
SATA
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
F-50
品牌: Swissbit
配置: MLC
長度: 42.8 mm
封裝: Tray
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
寬度: 36.4 mm
零件號別名: 608246
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.