SSDPF2KE016T11Z

Solidigm
662-SSDPF2KE016T11Z
SSDPF2KE016T11Z

製造商:

說明:
固態驅動 - SSD Solidigm D7-P5620 SERIES (1.6TB, 2.5in PCIe 4.0 x4, 3D4, TLC) Generic Single Pack

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,877.15 HK$9,877.15

商品屬性 屬性值 選擇屬性
Solidigm
產品類型: 固態驅動 - SSD
RoHS:  
P5620
1.6 TB
PCIe SSDs
U.2
3D TLC
NVMe, PCIe Gen4x4
品牌: Solidigm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: SSDPF2KE016T1N1 99AH2W AA001929Z
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

D7-P5520 & D7-P5620 Solid State Drives (SSDs)

Solidigm D7-P5520 and D7-P5620 Solid State Drives (SSDs) are high-performing PCIe 4.0 SSDs with capacities of up to 15.36TB, designed for read-intensive and mixed workload applications. These SSDs offer standard and medium endurance across various capacities and form factors. The Solidigm D7-P5520 and D7-P5620 feature cutting-edge technology and deep industry insight. The drives efficiently accelerate compute and storage workloads in cloud and enterprise settings, making them ideal for 1U and 2U server configurations. Designed and tested with a zero-tolerance policy for data errors and consistently durable performance, the Solidigm D7-P5520 and D7-P5620 drives can be deployed confidently.