SDSDAG3-032G-XA

SanDisk
467-SDSDAG3-032G-XA
SDSDAG3-032G-XA

製造商:

說明:
記憶卡 WD/SD 32GB Auto -40C to 85C NO LABEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 96   多個: 96
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$450.29 HK$43,227.84
288 報價

相似產品

SanDisk SDSDAF3-032G-XI
SanDisk
記憶卡 32GB Industrial SD Card -40C to 85C

商品屬性 屬性值 選擇屬性
SanDisk
產品類型: 記憶卡
RoHS:  
SD Cards
32 GB
50 MB/s
80 MB/s
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
SDSDAG3
品牌: SanDisk
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 32 mm
產品類型: Memory Cards
原廠包裝數量: 96
子類別: Memory & Data Storage
厚度: 2.1 mm
寬度: 24 mm
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
ECCN:
5A992.C

SDSDAG3 Automotive SD Cards

Sandisk SDSDAG3 Automotive SD Cards are 8GB to 64GB capacity Secure Digital High Capacity (SDHC) / Secure Digital eXtended Capacity (SDXC) memory cards that offer high reliability, traceability, and removability. These SD cards come with new "smart" features including health status monitor, read-refresh programmable string, host lock, and secure field firmware update. The SDSDAG3 automotive SD cards offer advanced memory management firmware features including Elliptical Curve Cryptography (ECC), wear leveling, and bad block management.