BU9882F-WE2

ROHM Semiconductor
755-BU9882F-WE2
BU9882F-WE2

製造商:

說明:
EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,297

庫存:
2,297 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2297會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.89 HK$19.89
HK$18.66 HK$186.60
HK$18.08 HK$452.00
HK$17.67 HK$883.50
HK$17.26 HK$1,726.00
HK$16.69 HK$4,172.50
HK$16.36 HK$8,180.00
HK$15.95 HK$15,950.00
完整捲(訂購多個2500)
HK$15.37 HK$38,425.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: EEPROM
RoHS:  
2 kbit
Serial
400 kHz
256 x 8
SOP-14
2.5 V
5.5 V
SMD/SMT
10 Year
- 40 C
+ 85 C
BU9882F-WE
Reel
Cut Tape
MouseReel
有源讀取電流 - 最大: 3 mA
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
運作供電電流: 5 uA
工作電源電壓: 2.5 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 2500
子類別: Memory & Data Storage
電源電流 - 最大值: 3 mA
零件號別名: BU9882F-W
每件重量: 241 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.