NV25320DWVLT3G

onsemi
863-NV25320DWVLT3G
NV25320DWVLT3G

製造商:

說明:
EEPROM 32KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,884

庫存:
2,884 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.79 HK$2.79
HK$2.64 HK$26.40
HK$2.57 HK$64.25
HK$2.52 HK$126.00
HK$2.47 HK$247.00
HK$2.40 HK$600.00
HK$2.34 HK$1,170.00
HK$2.29 HK$2,290.00
完整捲(訂購多個3000)
HK$1.78 HK$5,340.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: EEPROM
RoHS:  
32 kbit
SPI
20 MHz
4 k x 8
SOIC-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
NV25320LV
Reel
Cut Tape
有源讀取電流 - 最大: 3 mA
品牌: onsemi
運作供電電流: 3 mA
工作電源電壓: 1.7 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 3000
子類別: Memory & Data Storage
電源電流 - 最大值: 3 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

NV25xLV SPI Low Voltage Serial EEPROMs

onsemi NV25xLV SPI Low Voltage Serial EEPROMs are 8/16/32/64Kb SPI Low Voltage EEPROMS, which are Automotive Grade 1 devices internally organized as 1K/2K/4K/8Kx8 bits. These devices support the Serial Peripheral Interface (SPI) protocol and feature a 32-byte page write buffer. Each device is enabled through a Chip Select (CS) input. The required bus signals are also data input (SI), data output (SO), and clock input (SCK) lines. The HOLD input may be used to pause any serial communication with the NV25x device. The device features hardware and software write protection, including partial and full array protection. Byte Level On−Chip ECC (Error Correction Code) makes the device suitable for high-reliability applications. The onsemi NV25xLV offers an additional Identification Page, which can be permanently write-protected.