DS2431X-S+

Analog Devices / Maxim Integrated
700-DS2431X-S
DS2431X-S+

製造商:

說明:
EEPROM 1024-Bit 1-Wire EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: EEPROM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 kbit
1-Wire
256 x 4
UCSP-6
2.8 V
5.25 V
SMD/SMT
40 Year
- 40 C
+ 85 C
DS2431X
Reel
Cut Tape
MouseReel
有源讀取電流 - 最大: 800 uA
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5.25 V
產品類型: EEPROM
原廠包裝數量: 2500
子類別: Memory & Data Storage
電源電流 - 最大值: 800 uA
零件號別名: DS2431X 90-2431X+00S
每件重量: 3.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Application Notes

Models

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

DS2431 1024位元1-wire®EEPROM

Maxim DS24311024位元1-Wire®EEPROM晶片,分為4個記憶體頁,每頁256位元。資料寫入8字節便籖簿,確認,然後複製到EEPROM記憶體。Maxim IC DS2431的4個記憶體頁能個別設為寫入保護,或放入EPROM模擬模式,此模式內的位元只能從a 1至a 0狀態間轉換。DS2431 EEPROM晶片透過單一導線1-wire匯排流進行通訊。該通訊遵從標準1-wire協議。各DS2431設備擁有自己不可變更的單一64位元ROM註冊碼,該註冊碼由工廠用鐳射方法印到晶片上。註冊碼用來在多點連結1-wire網路環境中的設備定位。這些Maxim EEPROM設備專為多種不同應用而設計,其中包括配件/PCB辨識、醫療傳感器校驗資料儲存及類比傳感器校驗

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.