TH58NVG4S0HTA20

Kioxia America
757-TH58NVG4S0HTA20
TH58NVG4S0HTA20

製造商:

說明:
NAND快閃 SEE PRODUCT COMMENTS BELOW 3.3V 16Gb 24nm SLC NAND (EEPROM)

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Kioxia
產品類型: NAND快閃
RoHS:  
SMD/SMT
TSOP-48
16 Gbit
Parallel
2 G x 8
Synchronous
8 bit
2.7 V
3.6 V
30 mA
0 C
+ 70 C
Tray
有源讀取電流 - 最大: 30 mA
品牌: Kioxia America
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: NAND Flash
速度: 25 ns
原廠包裝數量: 96
子類別: Memory & Data Storage
每件重量: 560 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

此功能需要啟用JavaScript。

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
3A991.b.1.a

TH58NVG Series 16GB CMOS NAND EEPROM

Kioxia TH58NVG Series 16GB CMOS Electrically Erasable and Programmable Read-Only Memory (NAND EEPROM) offers 3.3V and is organized as (4096+256) bytes x 64 pages x 8192 blocks. Program and read data is transferred between the register and the memory cell array in 4352-byte increments, granted through two 4352-byte static registers. I/O pins are utilized for both address and data input/output including command inputs through the TH58NVG Series serial type memory. Applications include image file memory for still cameras, solid-state file storage and voice recording.