Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 存儲容量 工作電源電壓 接口類型 最低工作溫度 最高工作溫度 封裝/外殼 尺寸 封裝 系列
Kingston 新通用閃存儲存-UFS UFS 3.1 G4 2L 153B 64GB -25c to 85c 暫無庫存
最少: 1
倍數: 1

64 GB - 25 C + 85 C FBGA-153 Tray UFS
Kingston 新通用閃存儲存-UFS UFS 2.2 G4 2L 153B 64GB 無庫存前置作業時間 16 週

64 GB 1.7 V to 3.6 V UFS 2.2 - 25 C + 85 C FBGA-153 13 mm x 11.5 mm x 0.8 mm Tray UFS