SPSD/2TB

Kingston
524-SPSD/2TB
SPSD/2TB

製造商:

說明:
固態驅動 - SSD 2TB Dual USB-A/C Portable SSD, Up to 1050MB/s USB 3.2 Gen 2

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,433.17 HK$5,433.17
HK$4,992.42 HK$49,924.20

商品屬性 屬性值 選擇屬性
Kingston
產品類型: 固態驅動 - SSD
RoHS:  
Dual Portable SSD
2 TB
Solid State Drive
3D NAND
USB
950 Mb/s
1050 Mb/s
0 C
+ 60 C
71.85 mm x 21.1 mm x 8.6 mm
品牌: Kingston
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 5
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523802000
TARIC:
8523801000

Dual Portable Solid-State Drives

Kingston Dual Portable Solid-State Drives support USB Type-A and USB Type-C® connections, and achieve USB 3.2 Gen 2 speeds of up to 1050MB/s read and 950MB/s write. These solid-state drives feature a compact, durable metal design, enabling easy file transfer between laptops, desktops, mobile devices, and more. The dual portable solid-state drives are compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+). These solid-state drives come in dimensions of 71.85 mm x 21.1mm x 8.6mm. The dual portable solid-state drives operate within a temperature range of 0°C to 60°C.